IC 156.25MHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30254LDF1

DigiKey Part Number
ZL30254LDF1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL30254LDF1
Description
IC JITTER ATTENUATOR 3I/O 32QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
IC 156.25MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
CMOS, Crystal
Output
CML
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
No/Yes
Frequency - Max
156.25MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$8.06250$32,250.00
Manufacturers Standard Package