
ZL30244LFG7 | |
|---|---|
DigiKey Part Number | ZL30244LFG7-ND |
Manufacturer | |
Manufacturer Product Number | ZL30244LFG7 |
Description | IC CLOCK MULTIPLIER 64LGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Frequency Synthesizer IC 1.035GHz 2 64-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL30244LFG7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | CMOS, Crystal | |
Output | CML, CMOS | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.035GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFLGA Exposed Pad | |
Supplier Device Package | 64-LGA (10x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.85000 | $17.85 |
| 25 | $14.87000 | $371.75 |
| 100 | $14.35000 | $1,435.00 |

