Telecom IC 1.035GHz 1 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30169LDG1

DigiKey Part Number
ZL30169LDG1-ND
Manufacturer
Manufacturer Product Number
ZL30169LDG1
Description
IC CLK TRANSLATOR OTN 3I/O 32QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Telecom IC 1.035GHz 1 Output 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Telecom
Input
CML, CMOS, Crystal
Output
CML, CMOS
Number of Circuits
1
Ratio - Input:Output
4:3
Differential - Input:Output
Yes/Yes
Frequency - Max
1.035GHz
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$20.58000$20.58
25$17.14000$428.50
100$16.57500$1,657.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.