Image for ZL30152GGG2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30152GGG2

DigiKey Part Number
ZL30152GGG2-ND
Manufacturer
Manufacturer Product Number
ZL30152GGG2
Description
IC CLK TRANSLATOR UNIV 64FBGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fibre Channel, PCI Express (PCIe), SONET/SDH IC 750MHz 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Fibre Channel, PCI Express (PCIe), SONET/SDH
Input
Clock
Output
LVCMOS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
750MHz
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
260$33.31250$8,661.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.