Ethernet, SONET/SDH, Telecom IC 622.08MHz 1 Output 64-CABGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30146GGG2

DigiKey Part Number
ZL30146GGG2-ND
Manufacturer
Manufacturer Product Number
ZL30146GGG2
Description
IC SYNCHRONIZER ETH 64CABGA
Customer Reference
Detailed Description
Ethernet, SONET/SDH, Telecom IC 622.08MHz 1 Output 64-CABGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH, Telecom
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
6:4
Differential - Input:Output
No/Yes
Frequency - Max
622.08MHz
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-BGA
Supplier Device Package
64-CABGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 1/16/2026
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$45.61000$45.61
25$38.01000$950.25
100$36.71250$3,671.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.