
WP32C2M6NHEI-400B2 | |
|---|---|
DigiKey Part Number | WP32C2M6NHEI-400B2-ND |
Manufacturer | |
Manufacturer Product Number | WP32C2M6NHEI-400B2 |
Description | WP3 2C2M6 400MHZ,LF BALLS,PBFBUM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | MIPS32® 34Kc™ - Network Processor Microcontroller IC SRAM 896-BGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | MIPS32® 34Kc™ | |
Program Memory Type | SRAM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C, RMII, UART | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 896-BGA, FCBGA | |
Supplier Device Package | 896-FCBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | $585.12296 | $15,798.32 |

