
VXM7-1366-48M0000000 | |
|---|---|
DigiKey Part Number | 150-VXM7-1366-48M0000000TR-ND - Tape & Reel (TR) 150-VXM7-1366-48M0000000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VXM7-1366-48M0000000 |
Description | CRYSTAL 48.0000MHZ SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 25 | $1.25000 | $31.25 |
| 100 | $1.21250 | $121.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21250 | $3,637.50 |

