
VXB1-1IE-00-8M00000000 | |
---|---|
DigiKey Part Number | 150-VXB1-1IE-00-8M00000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VXB1-1IE-00-8M00000000 |
Description | OSCILLATOR CMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal Series 45 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 45 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.191" W (11.40mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |