Telecom IC Ethernet 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8664XIC

DigiKey Part Number
VSC8664XIC-ND
Manufacturer
Manufacturer Product Number
VSC8664XIC
Description
IC TELECOM INTERFACE 256BGA
Customer Reference
Detailed Description
Telecom IC Ethernet 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
VSC8664XIC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Ethernet
Interface
-
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
256-BGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.