
VSC8564XKS-11 | |
|---|---|
DigiKey Part Number | VSC8564XKS-11-ND |
Manufacturer | |
Manufacturer Product Number | VSC8564XKS-11 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8564XKS-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $54.10000 | $4,869.00 |

