


VSC8522XJQ-02 | |
|---|---|
DigiKey Part Number | VSC8522XJQ-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC8522XJQ-02 |
Description | IC TELECOM INTERFACE 302TQFP |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 302-TQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Ethernet | |
Interface | Ethernet | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 302-TQFP | |
Supplier Device Package | 302-TQFP (24x24) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.17000 | $26.17 |
| 10 | $21.06300 | $210.63 |
| 25 | $19.78800 | $494.70 |
| 100 | $18.38650 | $1,838.65 |

