
VSC8247YJB-02 | |
|---|---|
DigiKey Part Number | VSC8247YJB-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC8247YJB-02 |
Description | QUAD PORT 8.5 GBPS TO 11.3 GBPS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Clock and Data Recovery (CDR) IC 4 Output 144-FCBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Ethernet, SONET/SDH | |
Input | - | |
Output | - | |
Number of Circuits | 4 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Voltage - Supply | 1.2V ~ 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA, FCBGA | |
Supplier Device Package | 144-FCBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $108.06250 | $17,290.00 |

