Telecom IC Ethernet Switch 888-FCBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7556TSN-V/5CC

DigiKey Part Number
150-VSC7556TSN-V/5CC-ND
Manufacturer
Manufacturer Product Number
VSC7556TSN-V/5CC
Description
160G ENTERPRISE ETHERNET SWITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet Switch 888-FCBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Function
Ethernet Switch
Interface
Ethernet
Number of Circuits
57
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
888-BGA, FCBGA
Supplier Device Package
888-FCBGA (25x25)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$165.62000$165.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.