
VSC7442YIH-02 | |
|---|---|
DigiKey Part Number | VSC7442YIH-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC7442YIH-02 |
Description | IC TELECOM INTERFACE 672FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 672-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7442YIH-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 672-BBGA, FCBGA | |
Supplier Device Package | 672-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $118.43100 | $4,737.24 |

