
VSC7438YIH-02 | |
|---|---|
DigiKey Part Number | VSC7438YIH-02-ND |
Manufacturer | |
Manufacturer Product Number | VSC7438YIH-02 |
Description | IC TELECOM INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 672-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7438YIH-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | Ethernet | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 672-BGA, FCBGA | |
Supplier Device Package | 672-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $161.04100 | $6,441.64 |

