
VSC7420XJG-04 | |
|---|---|
DigiKey Part Number | VSC7420XJG-04-ND |
Manufacturer | |
Manufacturer Product Number | VSC7420XJG-04 |
Description | IC TELECOM INTERFACE 672HSBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 672-HSBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7420XJG-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet Switch | |
Interface | Serial | |
Number of Circuits | 1 | |
Voltage - Supply | 1V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 672-BGA | |
Supplier Device Package | 672-HSBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.28000 | $60.28 |
| 25 | $50.22040 | $1,255.51 |
| 100 | $48.52500 | $4,852.50 |

