Telecom IC 324-BGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7415XMT

DigiKey Part Number
VSC7415XMT-ND
Manufacturer
Manufacturer Product Number
VSC7415XMT
Description
IC TELECOM INTERFACE 324BGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Telecom IC 324-BGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
324-BGA
Supplier Device Package
324-BGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
84$59.48024$4,996.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.