
VSC7223XJV | |
|---|---|
DigiKey Part Number | VSC7223XJV-ND |
Manufacturer | |
Manufacturer Product Number | VSC7223XJV |
Description | MULTIRATE 16 GBPS QUAD RETIMER/R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock and Data Recovery (CDR) IC 16GHz 4 Output 48-QFN (5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | - | |
Input | - | |
Output | - | |
Number of Circuits | 4 | |
Ratio - Input:Output | - | |
Differential - Input:Output | No/No | |
Frequency - Max | 16GHz | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-QFN | |
Supplier Device Package | 48-QFN (5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 364 | $91.77500 | $33,406.10 |

