
VSC7112XJW | |
|---|---|
DigiKey Part Number | VSC7112XJW-ND |
Manufacturer | |
Manufacturer Product Number | VSC7112XJW |
Description | IC TELECOM INTERFACE 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Signal Conditioner 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Signal Conditioner | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | 2.5V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $11.08751 | $5,432.88 |

