Backplane, Telecommunications, Video Switch IC 8 Channel 69-FCBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC3308YKU

DigiKey Part Number
VSC3308YKU-ND
Manufacturer
Manufacturer Product Number
VSC3308YKU
Description
IC CROSSPOINT SWITCH 8X8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Backplane, Telecommunications, Video Switch IC 8 Channel 69-FCBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Backplane, Telecommunications, Video
Multiplexer/Demultiplexer Circuit
8:8
Switch Circuit
-
Number of Channels
8
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
2.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Advanced Signal Equalization
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
69-LBGA, FCBGA
Supplier Device Package
69-FCBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$74.50000$74.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.