RF IC 0Hz ~ 15GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UXN14M32K

DigiKey Part Number
UXN14M32K-ND
Manufacturer
Manufacturer Product Number
UXN14M32K
Description
PRESCALER - DC-15GHZ
Customer Reference
Detailed Description
RF IC 0Hz ~ 15GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UXN14M32K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Frequency
0Hz ~ 15GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$400.69200$2,003.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.