Image for UXM15PE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UXM15PE

DigiKey Part Number
UXM15PE-ND
Manufacturer
Manufacturer Product Number
UXM15PE
Description
MMIC PRESCALER EVALUATION BOARD
Customer Reference
Detailed Description
UXM15P - Prescaler 0Hz ~ 15GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Type
Prescaler
Frequency
0Hz ~ 15GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
UXM15P
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tray
QuantityUnit PriceExt Price
2$1,079.93500$2,159.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.