
UXD20PE | |
|---|---|
DigiKey Part Number | UXD20PE-ND |
Manufacturer | |
Manufacturer Product Number | UXD20PE |
Description | MMIC PRESCALER EVALUATION BOARD |
Customer Reference | |
Detailed Description | UXD20P - Prescaler 0Hz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Prescaler | |
Frequency | 0Hz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UXD20P | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,270.50500 | $2,541.01 |

