Image for UXD20K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UXD20K

DigiKey Part Number
UXD20K-ND
Manufacturer
Manufacturer Product Number
UXD20K
Description
PRESCALER - DC-26.5GHZ
Customer Reference
Detailed Description
RF IC Prescaler 0Hz ~ 26GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UXD20K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Function
Prescaler
Frequency
0Hz ~ 26GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tray
QuantityUnit PriceExt Price
10$263.00100$2,630.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.