USBQNM50412E3/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.70000
Datasheet
26V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount QFN-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBQNM50412E3/TR7

DigiKey Part Number
150-USBQNM50412E3/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USBQNM50412E3/TR7
Description
TVS DIODE 12VWM 26VC QFN143
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
26V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount QFN-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.10002$9,300.06
Manufacturers Standard Package