
USBQNM50405CE3/TR7 | |
|---|---|
DigiKey Part Number | 150-USBQNM50405CE3/TR7TR-ND - Tape & Reel (TR) 150-USBQNM50405CE3/TR7CT-ND - Cut Tape (CT) 150-USBQNM50405CE3/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBQNM50405CE3/TR7 |
Description | TVS DIODE 5VWM 12VC QFN143 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount QFN-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 100 | $4.85000 | $485.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.85001 | $14,550.03 |

