USB3803B-1-GL-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.63000
Datasheet
USB Hub Controller USB 2.0 USB Interface 25-WLCSP (1.95x1.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3803B-1-GL-TR

DigiKey Part Number
USB3803B-1-GL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB3803B-1-GL-TR
Description
IC CONTROLLER USB 25WLCSP
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 25-WLCSP (1.95x1.95)
Datasheet
 Datasheet
EDA/CAD Models
USB3803B-1-GL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
1.2V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (1.95x1.95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes