
USB3322C-GL-TR | |
|---|---|
DigiKey Part Number | USB3322C-GL-TR-ND - Tape & Reel (TR) USB3322C-GL-CT-ND - Cut Tape (CT) USB3322C-GL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3322C-GL-TR |
Description | IC TRANSCEIVER HALF 1/1 25WLCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 25-WLCSP (1.97x1.97) |
Datasheet | Datasheet |
EDA/CAD Models | USB3322C-GL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (1.97x1.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 25 | $1.98000 | $49.50 |
| 100 | $1.80000 | $180.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80000 | $5,400.00 |

