
USB3316C-CP-TR | |
|---|---|
DigiKey Part Number | 638-1125-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3316C-CP-TR |
Description | IC TXRX USB 1.8V 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver USB 2.0 |
Datasheet | Datasheet |
EDA/CAD Models | USB3316C-CP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.62V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.32001 | $6,600.05 |

