
USB3311-GJ-TR | |
|---|---|
DigiKey Part Number | 638-1058-2-ND - Tape & Reel (TR) 638-1058-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB3311-GJ-TR |
Description | IC TRANSCEIVER 25VFBGA |
Customer Reference | |
Detailed Description | Transceiver USB 2.0 25-VFBGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | USB3311-GJ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-VFBGA | |
Supplier Device Package | 25-VFBGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.36700 | $13.67 |
| 25 | $1.28160 | $32.04 |
| 100 | $1.18750 | $118.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18750 | $4,750.00 |

