USB Interface 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3280-AEZG-TR

DigiKey Part Number
USB3280-AEZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB3280-AEZG-TR
Description
IC INTERFACE SPECIALIZED 36QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB Interface 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
USB3280-AEZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB
Interface
UTMI
Voltage - Supply
3V ~ 3.6V
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.36000$4,080.00
Manufacturers Standard Package