
USB2251-NU-06 | |
|---|---|
DigiKey Part Number | USB2251-NU-06-ND |
Manufacturer | |
Manufacturer Product Number | USB2251-NU-06 |
Description | IC INTFACE SPECIALIZED 128VTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | USB2251-NU-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Controller | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 25 | $2.64000 | $66.00 |
| 100 | $2.39000 | $239.00 |

