
UPP1004E3/TR13 | |
|---|---|
DigiKey Part Number | UPP1004E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPP1004E3/TR13 |
Description | RF DIODE PIN 100V 2.5W DO216 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 2.5 W DO-216 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 1.6pF @ 100V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 2.5 W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | DO-216AA | |
Supplier Device Package | DO-216 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.91001 | $22,920.12 |

