RF Diode PIN - Single 100V 2.5 W DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPP1002/TR13

DigiKey Part Number
UPP1002/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPP1002/TR13
Description
RF DIODE PIN 100V 2.5W DO216
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 2.5 W DO-216
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
100V
Capacitance @ Vr, F
1.6pF @ 100V, 1MHz
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Power Dissipation (Max)
2.5 W
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
DO-216AA
Supplier Device Package
DO-216
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$7.68005$92,160.60
Manufacturers Standard Package