
UPGA301A/TR13 | |
|---|---|
DigiKey Part Number | UPGA301A/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPGA301A/TR13 |
Description | SCR 125V POWERMITE 3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 125 V Sensitive Gate Surface Mount Powermite 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 125 V | |
Voltage - Gate Trigger (Vgt) (Max) | 750 mV | |
Current - Gate Trigger (Igt) (Max) | 20 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - Hold (Ih) (Max) | 2.5 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Powermite®3 | |
Supplier Device Package | Powermite 3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $8.93004 | $44,650.20 |

