MFR Recommended

UPD350DT-I/Q8X | |
|---|---|
DigiKey Part Number | UPD350DT-I/Q8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPD350DT-I/Q8X |
Description | IC USB CONTROLLER SPI 28QFN |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 SPI Interface 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | SPI | |
Standards | USB 3.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |


