
UPD350C-I/Q8X | |
|---|---|
DigiKey Part Number | UPD350C-I/Q8X-ND |
Manufacturer | |
Manufacturer Product Number | UPD350C-I/Q8X |
Description | IC USB CONTROLLER I2C 28QFN |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C Interface 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 3.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |









