
UFX6000-VE | |
|---|---|
DigiKey Part Number | UFX6000-VE-ND |
Manufacturer | |
Manufacturer Product Number | UFX6000-VE |
Description | IC INTFACE SPECIALIZED 225LFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphics Controller Interface 225-LFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | UFX6000-VE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Graphics Controller | |
Interface | USB 2.0 | |
Voltage - Supply | 1.2V, 1.8V, 3.3V | |
Package / Case | 225-LFBGA | |
Supplier Device Package | 225-LFBGA (13x13) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $19.73013 | $3,156.82 |

