UFS110JE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.05252
Datasheet

Similar


onsemi
In Stock: 151,938
Unit Price: $0.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,277
Unit Price: $0.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,435
Unit Price: $0.83000
Datasheet

Similar


onsemi
In Stock: 240,943
Unit Price: $0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 578,062
Unit Price: $0.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22,273
Unit Price: $0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 63,863
Unit Price: $0.21000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 41,654
Unit Price: $0.20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.13553
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,563
Unit Price: $0.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 515
Unit Price: $0.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 53,729
Unit Price: $0.40000
Datasheet
Diode 100 V 1A Surface Mount DO-214BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS110JE3/TR13

DigiKey Part Number
UFS110JE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UFS110JE3/TR13
Description
DIODE STANDARD 100V 1A DO214BA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214BA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78000$2,340.00
Manufacturers Standard Package