15 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59)
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

TC850ILW

DigiKey Part Number
TC850ILW-ND
Manufacturer
Manufacturer Product Number
TC850ILW
Description
IC ADC 15BIT DUAL SLOPE 44PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
TC850ILW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
15
Sampling Rate (Per Second)
40
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Dual Slope
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
-25°C ~ 85°C
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
27$42.90000$1,158.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.