
TC572502ECTTR | |
|---|---|
DigiKey Part Number | TC572502ECTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC572502ECTTR |
Description | IC LNR REG CTRLR 1OUT SOT23-5 |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC572502ECTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 50µA | |
Voltage - Input | 2.7V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |

