
TC500IJE | |
|---|---|
DigiKey Part Number | TC500IJE-ND |
Manufacturer | |
Manufacturer Product Number | TC500IJE |
Description | IC AFE 1 CHAN 16BIT 16CERDIP |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 10 mW 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC500IJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 10 mW | |
Voltage - Supply, Analog | ±4.5V ~ 7.5V | |
Voltage - Supply, Digital | ±4.5V ~ 7.5V | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |

