Direct
Parametric Equivalent



TC1301B-FHAVUA | |
|---|---|
DigiKey Part Number | TC1301B-FHAVUA-ND |
Manufacturer | |
Manufacturer Product Number | TC1301B-FHAVUA |
Description | IC REG LIN 2.8/2.6/2.63V 8-MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1301B-FHAVUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V, 2.6V, 2.63V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA, 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.60000 | $360.00 |


