SY100EPT23LZI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 437
Unit Price: $1.71000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 85,226
Unit Price: $3.01000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000

Similar


onsemi
In Stock: 327
Unit Price: $11.57000
Datasheet

Similar


onsemi
In Stock: 2,522
Unit Price: $10.96000
Datasheet

Similar


Texas Instruments
In Stock: 51,067
Unit Price: $2.51000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EPT23LZI

DigiKey Part Number
SY100EPT23LZI-ND
Manufacturer
Manufacturer Product Number
SY100EPT23LZI
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EPT23LZI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
475$1.56901$745.28