Direct
Similar

SST39VF200A-70-4C-EKE-T | |
|---|---|
DigiKey Part Number | SST39VF200A-70-4C-EKE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST39VF200A-70-4C-EKE-T |
Description | IC FLASH 2MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF200A-70-4C-EKE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.72900 | $1,729.00 |


