Controller Interface 64-STQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIO1007-JV

DigiKey Part Number
SIO1007-JV-ND
Manufacturer
Manufacturer Product Number
SIO1007-JV
Description
IC INTFACE SPECIALIZED 64STQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Controller Interface 64-STQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Controller
Interface
LPC
Voltage - Supply
3.3V
Package / Case
64-LQFP
Supplier Device Package
64-STQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.31000$3.31
25$2.76000$69.00
100$2.67500$267.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.