
SAFETY-PKG-G3-NL | |
---|---|
DigiKey Part Number | 1100-SAFETY-PKG-G3-NL-ND |
Manufacturer | |
Manufacturer Product Number | SAFETY-PKG-G3-NL |
Description | SOFTWARE SAFETY DATA PKG G3 NL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | License |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | - | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,200.00000 | $10,200.00 |