MFR Recommended

RN-270FGDC010 | |
|---|---|
DigiKey Part Number | 150-RN-270FGDC010-ND |
Manufacturer | |
Manufacturer Product Number | RN-270FGDC010 |
Description | ADAPTER BLUETOOTH FEMALE DB9 |
Customer Reference | |
Detailed Description | RF Adapter Bluetooth v2.1 RS-232 232kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Adapter | |
Modulation or Protocol | Bluetooth v2.1 | |
Frequency | - | |
Applications | Bluetooth v2.1 | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 232kbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |


