
PM42052B1-F3EI | |
|---|---|
DigiKey Part Number | 150-PM42052B1-F3EI-ND |
Manufacturer | |
Manufacturer Product Number | PM42052B1-F3EI |
Description | PCIE SWITCH GEN4 X52 PAX 753BBGA |
Customer Reference | |
Detailed Description | PCIe Switch Interface 753-BBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | PCIe Switch | |
Interface | PCI | |
Voltage - Supply | - | |
Package / Case | 753-BBGA | |
Supplier Device Package | 753-BBGA (29x29) | |
Mounting Type | Surface Mount |

