PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC771T-E/SO

DigiKey Part Number
PIC16LC771T-E/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16LC771T-E/SO
Description
IC MCU 8BIT 7KB OTP 20SOIC
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC771T-E/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 6x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types